• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 7210000 RS-EN Pruner Anvil

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

472 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 15.99
-19 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WOLF GARDEN PRUNER RS-EN

  • '10 Years Warranty, Made in Germany' is written in large letters.

Technical specifications

Product type

Pruner

Cutting mechanism

Anvil

Cut width

19 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564630 WOLF-Garten 7210000 RS-EN Pruner Anvil

Warranty Terms

Warranty Terms 2564630 WOLF-Garten 7210000 RS-EN Pruner Anvil

Description

This anvil pruner is a practical entry-level model for all necessary cutting work up to a diameter of 19 mm. The power boss can handle hard wood with little effort without any effort. The integrated spring increases the service life, since no loss or hooking is possible. And the blades are precisely ground and hardened several times and designed for durability without loss of quality. With the practical one-hand locking, which is equally suitable for left and right-handed people, the scissors can be stowed away safely in no time at all. As with all scissors, the non-stick blade makes cleaning easy. For a precise and blunt cut, which guarantees a particularly fast wound healing, a double-edged bypass scissors is recommended. HERE TOO, WOLF-Garten offers a wide range from entry-level models to more advanced ones.

This text is machine translated.

Features

  • With Kraftamboss for easy cutting (even harder wood)One-hand lockingSuitable for left and right handed useNon-stick blade and bright galvanized body of scissors

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)