• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1000575 PowerStep Pruner 190 mm Anvil

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power step garden shears, anvil

  • Suitable for left or right-hand use

Technical specifications

Product type

Pruner

Features

For left- and right-handers

Non-stick coating

Cutting mechanism

Anvil

Cut width

24 mm

Weight

140 g

Length

190 mm

Width

200 mm

Height

100 mm

Dim

(L x W x H) 190 x 200 x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313024 Fiskars 1000575 PowerStep Pruner 190 mm Anvil

Description

The blades are made of stainless steel are secured by an easy-to-use locking mechanism, if the garden shears are not in use. Distribution of the burden on up to three sections through innovative level mechanism. Ergonomically shaped handles for a comfortable use. Non-stick coated upper blade. Cuts dry and hard twigs and branches. Handles and anvil made of glass-fiber reinforced plastic. Anti-slip material on the upper grip for secure grip.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.97€ 64.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)