There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Special solid series herbal scissors for precise cutting of herbs and fine plants.
Technical specifications
Product type
Pruner
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Fiskars 1063326 Solid™ SP220 Pruner
3043296
This article
Fiskars 1057160 Solid™ P121 Pruner 192 mm
3016076
Fiskars 1057162 Solid™ P321 Pruner 201 mm
3016088
Fiskars 1057164 Solid™ P341 Pruner 205 mm
3024552
Fiskars 1057165 Solid™ P361 Pruner 201 mm
3025109
Fiskars 1063328 Solid™ SP320 Pruner
3043297
Fiskars 1026826 Solid™ GS21 Pruner
3058270
Fiskars 1051600 Solid™ SP130 Pruner 215 mm
3058280
Fiskars 1051602 Solid™ SP150 Pruner 238 mm
3058281
Fiskars 1073082 Solid™ Pruner
3058301
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3043296 Fiskars 1063326 Solid™ SP220 Pruner
Description
The fast and precise Fiskars herbal scissors uses the power of your thumb and index finger to improve control and makes it easy to harvest and prepare herbs, flowers, fruits and vegetables from your garden for consumption or display. The stainless steel blades ensure clean cuts and stay sharp for longer periods, while the pointed blade ends provide additional control when cutting in confined spaces. An Easy Action™ spring gently opens the blades after each cut to reduce hand fatigue, and Softgrip™ contact points improve comfort and control. These shears are also dishwasher-proof so that you can keep your plants, your crops and your home healthy and clean. The supplied protective cover also provides a secure storage and protects the blades against damage.
This text is machine translated.
Features
The Fiskars Herbal Scissors is a quick, precise, easy-to-clean scissors for harvesting and preparing herbs, flowers, garden fruits and vegetables
The hardened, precision-ground blades made of rust-free steel remain sharp for longer
Pointed ends for more control when cutting in tight areas
Maximizes the power of thumb and index finger for better control
The Easy Action™ spring gently opens the blades after each cut to avoid fatigue
The supplied protective sleeve offers safety and protects the blades against damage
The fast and precise Fiskars herbal scissors uses the power of your thumb and index finger to improve control and makes it easy to harvest and prepare herbs, flowers, fruits and vegetables from your garden for consumption or display. The stainless steel blades ensure clean cuts and stay sharp for longer periods, while the pointed blade ends provide additional control when cutting in confined spaces. An Easy Action™ spring gently opens the blades after each cut to reduce hand fatigue, and Softgrip™ contact points improve comfort and control. These shears are also dishwasher-proof so that you can keep your plants, your crops and your home healthy and clean. The supplied protective cover also provides a secure storage and protects the blades against damage.
This text is machine translated.
Features
The Fiskars Herbal Scissors is a quick, precise, easy-to-clean scissors for harvesting and preparing herbs, flowers, garden fruits and vegetables
The hardened, precision-ground blades made of rust-free steel remain sharp for longer
Pointed ends for more control when cutting in tight areas
Maximizes the power of thumb and index finger for better control
The Easy Action™ spring gently opens the blades after each cut to avoid fatigue
The supplied protective sleeve offers safety and protects the blades against damage