• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08798-20 SmartCut Pruner Ratchet, Anvil

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Gardena Comfort SmartCut

  • Award image for GARDENA 08798-20 SmartCut Pruner Ratchet, Anvil

Technical specifications

Product type

Pruner

Features

Non-stick coating

One-hand safety lock

Cutting mechanism

Ratchet

Anvil

Cut width

22 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194703 GARDENA 08798-20 SmartCut Pruner Ratchet, Anvil

Information

Information 1194703 GARDENA 08798-20 SmartCut Pruner Ratchet, Anvil

Warranty Terms

Warranty Terms 1194703 GARDENA 08798-20 SmartCut Pruner Ratchet, Anvil

Description

Easy and effortless cutting thanks to the ratchet function.
With the help of the especially comfortable and powerful GARDENA Comfort Ratchet Secateurs SmartCut, stronger branches and twigs can be cut extremely easily and ergonomically. Depending on the branch diameter, the ratchet function can be activated (PowerPlus) so that even stronger branches can be cut just as easily and comfortably. This is allowed by the ratchet mechanism "in three steps". The blades of the secateurs are precision-ground. In addition, the upper blade is non-stick coated. The aluminium comfort grip with soft components lies especially well in the hand. With the single-hand safety lock, the secateurs can be easily locked and safely stored. The Comfort Ratchet Secateurs can cut branches with diameters of up to max. 22 mm. The warranty period of 25 years guarantees highest quality. Ratchet function "in three steps".
Through the individually activatable ratchet function, stronger branches can be easily and comfortably cut (PowerPlus). Clean cut.
Thanks to precision-ground blades and non-stick coated upper blades, the secateurs slide easily through twigs and branches. Safe storage.
With the single-hand safety lock, the secateurs can be easily locked with one hand and safely stored. 25-year warranty.
The secateurs are a sustainable investment. A 25-year warranty guarantees highest quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.97€ 75.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)