• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K G5631 Premium Lopper 215 mm Bypass

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Lopper

Features

Non-stick coating

Safety lock

Cutting mechanism

Bypass

Cut width

20 mm

Weight

300 g

Length

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829916 C.K G5631 Premium Lopper 215 mm Bypass

Description

Fine cutting action. Extra thin, sharp blade
with cutting notch.
· Non-stick coated blade
· Shock absorbing buffer
· Fine adjustment blade tension
· Safety lock

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.97€ 62.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)