• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12242-20 PremiumCut Flex Pruner Bypass

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA garden shears Premium Cut Flex

  • Ergonomic soft grip handle with 2-step opening
  • bypass
  • Garden shears for green wood, 24 mm

Technical specifications

Product type

Pruner

Cutting mechanism

Bypass

Cut width

24 mm

Weight

180 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360710 GARDENA 12242-20 PremiumCut Flex Pruner Bypass

Warranty Terms

Warranty Terms 3360710 GARDENA 12242-20 PremiumCut Flex Pruner Bypass

Description

Strong performance - easy to use. As a clever solution for effortless cutting, GARDENAs garden shears Premium Cut Flex provides excellent cutting power with 24 mm cutting diameter, wire cutter, safety groove, PowerCoating and a variable 2-step opening for comfort regardless of the size of the hand.

Intuitive ergonomics
This handy and portable garden shears offer great cutting power in a light and comfortable package. With Gardena's ergonomic soft-grip handle design, it is designed for user comfort and minimizes the load on the hand for fatigue-free cutting. For added stability, the grips are reinforced with fiber and >made from 45% recycled plastic from industrial waste. The variable 2-step opening offers great user comfort for every size of the hand.

Clean and precise cuts
The GARDENA garden shears Premium Cut Flex offers a powerful cutting experience in green wood, flowers and shoots. The sharp, precision-ground blades have a cutting diameter of 24 mm and include GARDENA's innovative PowerCoating for healthy plants, easy cleaning and lasting protection.

Strong cutting power
These blades are made of high quality steel for effortless cutting.

Long-lasting sharpness made in Germany
These garden shears Premium Cut Flex is manufactured according to the strict standards of GARDENA in Germany. It is designed for sustained cutting efficiency and a long carefree service life.

Simple storage and security features
The handles of this pair of scissors are fitted with a loop for simple and practical storage. The blades coated with PowerCoating are equipped with a one-hand safety lock, which simply locks the blades in the closed position when not in use and thus provides for more safety and comfort.

This text is machine translated.

Features

  • Ergonomic soft grip handles with 2-step opening made from >45% recycled plastic made from industrial waste
  • Precision-ground blades with PowerCoating for clean and precise cuts
  • Blades made of high-quality steel for easy cutting of flowers and young shoots as well as green wood

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)