• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08734-20 Grass shears Bypass

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Comfort grass shears can be rotated

  • 360° rotating cutting
  • Knife with non-stick coating and serrated
  • Lightweight guide by skid plate
  • Award image for GARDENA 08734-20 Grass shears Bypass

Technical specifications

Product type

Grass shears

Cutting mechanism

Bypass

Weight

0

Factory colour

Multicolour

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464664 GARDENA 08734-20 Grass shears Bypass

Warranty Terms

Warranty Terms 1464664 GARDENA 08734-20 Grass shears Bypass

Description

The rotating comfort lawn shears by GARDENA is the flexible grass shears for an exact cutting of lawn edges.

Problems in the garden can also be easily reached with their help. It lies very comfortable in the hand through the ergonomic grip with soft components. The shears have a one-hand locking, so that after use it can be quickly and easily closed with one hand.

The non-glued blades with serrated edges provide precise and clean cutting. Thanks to the special blade bearing a consistently powerful cutting over the entire blade length is guaranteed. To maintain a constant cutting height, the lawn shears are equipped with a sliding guide on the underside.

A further advantage of these lawn shears is the 360 ° rotatable cutting edge. It allows both left and right handed people to work comfortably.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.97€ 58.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)