• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP332009 Bypass Pruner 213 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

195 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bypass Pruner

  • Bypass blade design is ideal for pruning green growth such as ornamental shrubs and trees
  • Full heat treated SK5 blades for optimal cutting performance
  • Comfortable PP and TPR grips

Technical specifications

Product type

Pruner

Features

Safety lock

Cutting mechanism

Bypass

Cut width

19 mm

Weight

205 g

Length

213 mm

Width

68 mm

Height

19 mm

Dim

(L x W x H) 213 x 68 x 19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620140 WorkPro WP332009 Bypass Pruner 213 mm

Description

Features

  • Locking mechanism
  • Max. cut capacity: 19 mm (diameter)

Scope of delivery

  • Bypass Pruner

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)