• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9616530 Pruner 205 mm Bypass

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

288 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bypass garden shears

  • Double heat treatment, increased hardness, long life
  • Ergonomic handle
  • High carbon-alloy steel HRC48-50, HRC60-62

Our service for you

Technical specifications

  • Blade: High Carbon Alloy Steel with HRC48-50,
  • cutting edge: HRC60-62
  • Handle: Nylon+30%Fiberglass"
Product type

Pruner

Cutting mechanism

Bypass

Cut width

22 mm

Length

205 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205510 TOOLCRAFT TO-9616530 Pruner 205 mm Bypass

Warranty Terms

Warranty Terms 3205510 TOOLCRAFT TO-9616530 Pruner 205 mm Bypass

Description

The bypass blade is Ideal for cutting green plants like ornamental shrubs and trees. Cutting blade made of carbon-rich alloy steel with double heat treatment, hardness up to HRC 50, professional use for optimum cutting performance

This text is machine translated.

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)