• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12240-20 PremiumCut Trockenes Holz Pruner Anvil

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA garden shears Premium Cut

  • Ergonomic soft grip handle
  • Dry wood
  • Anvil
  • 20 mm cutting diameter

Technical specifications

Product type

Pruner

Cutting mechanism

Anvil

Cut width

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360708 GARDENA 12240-20 PremiumCut Trockenes Holz Pruner Anvil

Warranty Terms

Warranty Terms 3360708 GARDENA 12240-20 PremiumCut Trockenes Holz Pruner Anvil

Description

Strong performance - easy to use. As a clever solution for effortless cutting, the GARDENA garden shears Premium Cut for dry wood gives excellent cutting power in the hand, with 20 mm cutting diameter and GARDENA-protective PowerCoating.

Intuitive ergonomics

This handy and portable garden shears offer great cutting power in a light and comfortable package. With Gardena's ergonomic soft-grip handle design, it is designed for user comfort and minimizes the load on the hand for fatigue-free cutting. For added stability, the grips are reinforced with fiber and >made from 40% recycled plastic from industrial waste.

Clean and precise cuts

The GARDENA garden shears Premium Cut for dry wood offers a powerful cutting experience in case of wooden branches and branches. The sharp, precision-ground blades have a cutting diameter of 20 mm and include GARDENA's innovative PowerCoating for healthy plants, easy cleaning and lasting protection.

Strong cutting power

These blades are made of high quality steel for effortless cutting.

Long-lasting sharpness made in Germany

These garden shears Premium Cut for dry wood and anvil-type cutting are manufactured in Germany according to the GARDENA high standards. It is designed for sustained cutting efficiency and a long carefree service life.

Simple storage and security features

The handles of this pair of scissors are fitted with a loop for simple and practical storage. The blades coated with PowerCoating are equipped with a one-hand safety lock, which simply locks the blades in the closed position when not in use and thus provides for more safety and comfort.

This text is machine translated.

Features

  • The ergonomic soft-grip handles are made from >40% recycled plastic made from industrial waste
  • Precision-ground blades with PowerCoating for clean and precise cuts
  • Blades made of high-quality steel for easy cutting of old, woody branches and branches

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.47*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)