• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057175 X-series™ P961 Pruner 222 mm

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiskars X-series™ L Bypass Garden Shears P961

  • High-performance bypass garden shears by X-series with large cutting diameter for precise cuts in strong branches.

Technical specifications

Product type

Pruner

Weight

222 g

Length

222 mm

Width

300 mm

Height

200 mm

Dim

(L x W x H) 222 x 300 x 200 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015951 Fiskars 1057175 X-series™ P961 Pruner 222 mm

Description

These ergonomic garden shears are equipped with PowerGear™ technology, which maximizes the leverage effect where you need it most, giving you three times more cutting power through hard, thick stems and branches. The hardened, precision-ground blade remains sharp for longer, while the friction-less blade coating withstands rust and enables smoother, lighter cuts.

The sophisticated, lightweight and durable FiberComp™ handle adapts to the natural shape of your hand, reducing fatigue, while the Softgrip™ details on the upper handle provide a secure and comfortable grip. A slide lock protects the blade during transport and storage and is conveniently positioned for quick and easy activation.

This text is machine translated.

Features

  • PowerGear™ technology maximizes leverage wherever you need it most for 3x more power
  • Maximum cutting capacity 26 mm diameter
  • The hardened, precision-ground steel blade remains sharp for longer
  • The friction-less blade coating resists rust and improves the power, WAS leads to smoother cuts and less gumming
  • The ergonomically designed FiberComp™ handle adjusts to the natural shape of your hand and has Softgrip™ details for a secure, comfortable grip
  • Optimized for medium and large hand sizes
  • Bypass blade for clean cuts for green, living plant growth
  • The conveniently placed sliding lock protects the blade during transport and storage and is quick and easy to activate
  • Completely made from PVC-free materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.97*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)