• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1020186 PowerGearX LX92-S Lopper Bypass

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

PowerGearX bypass gear lopper LX92-S

  • 3 x higher cutting performance
  • Anti-adhesion adhesive-coated blade

Technical specifications

Product type

Lopper

Features

Non-stick coating

Cutting mechanism

Bypass

Cut width

38 mm

Dim

(L x W x H) 570 x 250 x 250 mm

Length

570 mm

Width

250 mm

Height

250 mm

Weight

832 g

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1409529 Fiskars 1020186 PowerGearX LX92-S Lopper Bypass

Description

Bypass branch shears for cutting of fresh green up to Ø 38 mm. Hook-shaped against blade for a secure hold of the branches. High levels of comfort and safety through anti-skid grip with innovative 3D-structure. Up to 3x higher cutting performance with patented gear mechanism.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)