• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional 3408320 GP-LS 18/28 Li BL-Solo Lopper

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Professional 3408320 GP-LS 18/28 Li BL-Solo Lopper

  • Member of the Power X-Change family, 1x 18 V battery required
  • Brushless motor - more Power and longer running time
  • Brushless Motor
  • Adjustable cutting capacity for thinner or thicker branches
  • Effortless cutting of branches with up to 28 mm Dick e

Technical specifications

Product type

Lopper

Features

w/o battery

w/o charger

Cut width

28 mm

Dim

(L x W x H) 317 x 68 x 98 mm

Length

317 mm

Width

68 mm

Height

98 mm

Weight

0.825 kg

Battery voltage

18 V

No. of power packs included

0

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385413 Einhell Professional 3408320 GP-LS 18/28 Li BL-Solo Lopper

User & Safety Instructions

User & Safety Instructions 3385413 Einhell Professional 3408320 GP-LS 18/28 Li BL-Solo Lopper

Description

The Einhell professional battery-branch shears GP-LS 18/28 Li BL-Solo is a must-have for every professional gardener and passionate amateur gardener. It is a member of the Power X-Change family, in which rechargeable batteries, chargers and system devices can be flexibly combined. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. The branch shears can cut branches up to 28 mm thick. The cutting capacity can be adjusted by pressing a button to 14 mm for fast cutting of thin branches or to 28 mm for branches with up to 28 mm diameter. The high-quality, sharp bypass blades made of SK5 steel ensure long-lasting use and efficient cutting. With the help of the integrated ball pressure oiler, the blades can be lubricated for a maximum service life. For safe transport and optimal storage, the branch shears are equipped with a locking switch for the blades and come with a plastic cover. The battery-branch shears can be fixed at the belt for a quick intermediate storage and thanks to compact shape with ergo-nomial handle with soft grip the handy garden device fits comfortably in the hand. The Einhell professional battery-branch shears GP-LS 18/28 Li BL-Solo is delivered without battery and without charger. These are available separately.

This text is machine translated.

Features

  • Faster cuts on thin branches with 14 mm cutting capacity
  • Bypass blades made of SK5 steel for efficient cutting work
  • Clean, sharp cut close to the branch for optimum growth
  • Stable cover of the blade for a safe storage
  • Lock switch for safe transport and storage
  • Ball pressure oiler for simple lubrication of the blade
  • Belt clip for optimum wearing comfort
  • Pleasant to use with slim design and soft grip

Scope of delivery

  • GP-LS 18/28 Li BL-Solo
  • Plastic cover for blade
  • User manual.

Hints

Supplied without rechargeable battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)