• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 73BGA005650 POWER CUT RS 650 Basic Plus Lopper Anvil

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lopper POWER CUT RS 650 anvil

  • Handle length approx. 650 mm.
  • Astdurchmesser up to 40 mm
  • Anvil cutting technology
  • '10 Years Warranty, Made in Germany' is written in large letters.

Technical specifications

Product type

Lopper

Features

Non-stick coating

Cutting mechanism

Anvil

Cut width

40 mm

Dim

(L x W x H) 650 x 200 x 100 mm

Length

650 mm

Width

200 mm

Height

100 mm

Weight

1200 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1348411 WOLF-Garten 73BGA005650 POWER CUT RS 650 Basic Plus Lopper Anvil

User & Safety Instructions

User & Safety Instructions 1348411 WOLF-Garten 73BGA005650 POWER CUT RS 650 Basic Plus Lopper Anvil

Warranty Terms

Warranty Terms 1348411 WOLF-Garten 73BGA005650 POWER CUT RS 650 Basic Plus Lopper Anvil

Description

Up to 2 times more power transfer thanks to the cutting head technology. Ergonomic 1-K handles. For branches with up to 40 mm diameter. Blades non-stick coating. Anodised aluminum struts. Replaceable wear parts. Flat screwed joints.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)