• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1020189 PowerGearX LX99-L Lopper Anvil

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PowerGearX bypass gear lopper LX 99-L

  • 3 x higher cutting performance
  • Anti-adhesion adhesive-coated blade

Technical specifications

Product type

Lopper

Features

Non-stick coating

Cutting mechanism

Anvil

Cut width

55 mm

Length

800 mm

Weight

1357 g

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1409532 Fiskars 1020189 PowerGearX LX99-L Lopper Anvil

Description

Bypass branch shears for cutting dry wood up to 55 mm diameter. Hook-shaped against blade for a secure hold of the branches. High levels of comfort and safety through anti-skid grip with innovative 3D-structure. Up to 3x higher cutting performance with patented gear mechanism.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)