• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars PowerGear™ X HSX92 Manual Hedge trimmer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 61.99
-10 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Power Gear X gear hedge trimmer HSX92

  • Patented Getriebmechanismus
  • Blades made of high-quality steel
  • 920 mm blade length

Technical specifications

  • Dimensions (L x W x H) 630 x 165 x 30
Product type

Hedge trimmer

Operating type

Manual

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

808 g

Knife length

920 mm

Height

200 mm

Length

400 cm

Width

300 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547093 Fiskars PowerGear™ X HSX92 Manual Hedge trimmer

Description

The Power Gear X gear hedge trimmer HSX92 of FISKARS achieved by its patented getriebmechanismus up to 3x higher cutting performance. The hedge trimmer has anti-adhesive-coated blades made of high-quality steel to reibungsreduzierungund innovative, non-slip grips with 3D-structure for high comfort and safe cutting.

This text is machine translated.

Features

  • Anti-adhesive-coated blades made from high quality steel
  • Innovative, non-slip handle with 3-D structure
  • The joints buffer
  • Efficient working with the blade tips

Hints

The transmission mechanism of Fiskars Hedge trimmers enables a precise cutting along the blades to the blade tip. Thanks to the easy handles made of glass-fiber reinforced plastic, all cut work with little effort.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.96€ 96.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)