• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA ComfortCut 60 18V-P4A solo Rechargeable battery Hedge trimmer w/o battery

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 145.00
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated hedge trimmer ComfortCut 60 18V-Power FOR ALL solo (without battery)

  • Operation via accumulators
  • Ergoline handle
  • Stop protection at blade end.

Technical specifications

Product type

Hedge trimmer

Operating type

Rechargeable battery

Blade length

600 mm

Max. battery life

135 min

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

Weight

4250 g

Blade spacing

20 mm

Knife length

600 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355866 GARDENA ComfortCut 60 18V-P4A solo Rechargeable battery Hedge trimmer w/o battery

Warranty Terms

Warranty Terms 2355866 GARDENA ComfortCut 60 18V-P4A solo Rechargeable battery Hedge trimmer w/o battery

Description

Wireless, light, safe and user-friendly: The GARDENA battery-operated hedge trimmer ComfortCut 60/18V Power FOR ALL is simply perfect for cutting medium-sized hedges.

The ComfortCut weighs little and is easy to use. An LED-display directly on the device informs about the charging status of the batteries. The all-round ErgoLine handle with integrated start button lies well in the hand in every position. The blades are 60 centimeters long and have optimum blade geometry, so that the cut is always precise – without interruptions. If you use the ComfortCut 60/18V Power FOR ALL near the ground or along walls, the impact protection at the end of the knife ensures that the blades are not damaged.

The battery-operated hedge trimmer ComfortCut 60/18V Power FOR ALL solo is delivered without a charger or battery. Compatible with the 18V battery system of the Power FOR ALL ALLIANCE, one of the largest battery alliances in the leading manufacturers across brands. Depending on the selected battery type, operating time is sufficient for up to 135 minutes or 450 square meters. The batteries can be used for numerous devices around the house and garden. This saves money and is flexible. If you want to buy the device with a rechargeable battery and charger, the ready-to-use set is the right choice for you.

This text is machine translated.

Hints

Battery and battery charger not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.48€ 155.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)