• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AdvancedHedgecut 36V-65-28 Rechargeable battery Hedge trimmer w/o battery 36 V Li-ion 650 mm

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated hedge trimmer AdvancedHedgecut 36V-65-28 Solo

  • Lightweight and ergonomicPowerful and durable through brushless motor70% higher cutting speed compared to the previous model60cm long swiss precision knife with 28mm tooth openingAnti-blocking system

Technical specifications

Operating voltage

36 V

Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

650 mm

Type (Bosch)

Bosch-do-it (green)

Battery voltage

36 V

Features

w/o battery

Weight

4.3 kg

No. of strokes

3400 /min

Knife length

65 cm

Cut width

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521226 Bosch Home and Garden AdvancedHedgecut 36V-65-28 Rechargeable battery Hedge trimmer w/o battery 36 V Li-ion 650 mm

Description

The AdvancedHedgeCut 36V-65 is perfect for trimming large hedges. A strong 36 V lithium-ion battery enables wireless mobility and maximum performance. Your front handle with multiple grip positions provides for comfortable working in any position. A 65-cm swiss precision knife with 28 mm tooth spacing and the Bosch anti-lock system enable powerful and continuous cutting without blocking danger. The improved switch with a low pressure point enables longer working without high effort. Compared to the previous model, the AdvancedHedgeCut 36V-65 has 70% higher cutting speed.

This text is machine translated.

Scope of delivery

  • Battery-operated hedge trimmer AdvancedHedgecut 36V-65-28

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.97€ 263.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)