• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GE-EH 7067 Mains Hedge trimmer + guard 700 W 710 mm

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell electric hedge trimmer GE-EH 7067

  • 710 mm blade length
  • Knife made from laser cut- ply, diamond-polished steel
  • Metallgetrieb for long life

Technical specifications

  • Idling speed 1500 rpm
  • 670 mm cutting length
  • Cut per minute 3000/min
Operating voltage

230 V

Product type

Hedge trimmer

700 W

Operating type

Mains

Blade length

710 mm

Features

+ guard

Weight

3.49 kg

Blade spacing

30 mm

Cut width

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1650528 Einhell GE-EH 7067 Mains Hedge trimmer + guard 700 W 710 mm

User & Safety Instructions

User & Safety Instructions 1650528 Einhell GE-EH 7067 Mains Hedge trimmer + guard 700 W 710 mm

Warranty Terms

Warranty Terms 1650528 Einhell GE-EH 7067 Mains Hedge trimmer + guard 700 W 710 mm

Description

The Einhell electric Hedge Trimmer GE-EH 7067 offers a powerful performance and accurate cuts when you edit a hedges, shrubs and bushes. Thanks to the cutting length of 670 millimeters can thus be powerful, precise and thus time-saving working. By 700 Watt power manages the cutting the desired form effortlessly and easily. The Einhell electric Hedge Trimmer GE-EH 7067 delivers 3000 cuts in the minute at a tooth distance of 30 millimeters. The knife made from laser cut- ply and diamond-polished steel, precision and durability. For a high lifespan is the hedge shears with a metal gear. The additional handle offers optimum ergonomics and an additional firm hold. Together with the rear rotating the handle even in large areas fatigue-free working. Offers the ultimate security the two-hand safety switch, which provides for a knife stop below one second. The Einhell electric Hedge trimmer is also equipped with a large hand protection and a Alu-Messerabdeckung, as well as a surge protection. With the practical clippings collector can be when cutting the hedge the schneidgut comfortably from the rear top mark. The cable strain relief is used to secure usability. For the optimal storage and a simple transport is a stable quiver in the delivery.

This text is machine translated.

Features

  • 2-hand safety switch with knife stopKnife made from laser-cut and diamond-ground steelMetal drive for high durabilityAdditional handle for optimum ergonomicsRear handle can be rotatedHand protection with large surface

Scope of delivery

  • 1x electric hedge trimmer GE-EH 70671x clippings collector1x Knife protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.47€ 115.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)