
Number
Highlights & Details
Einhell Power X-Change battery hedge trimmer GE-CH 36/65 Li-Solo
- Laser-cut blade and diamond-ground
- Rotating handle
- Clippings collector
Technical specifications
- Product type
Hedge trimmer
- Operating type
Rechargeable battery
- Blade length
720 mm
- Battery voltage
18 V
- No. of power packs included
0
- Features
w/o charger
w/o battery
- Weight
4 kg
- No. of strokes
2700 U/min
- Blade spacing
30 mm
- Knife length
720 mm
- Cut width
650 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2298465 Einhell GE-CH 36/65 Li - Solo Power X-Change Rechargeable battery Hedge trimmer w/o charger, w/o battery 18 V 720 mm
Information
Information 2298465 Einhell GE-CH 36/65 Li - Solo Power X-Change Rechargeable battery Hedge trimmer w/o charger, w/o battery 18 V 720 mm
Warranty Terms
Warranty Terms 2298465 Einhell GE-CH 36/65 Li - Solo Power X-Change Rechargeable battery Hedge trimmer w/o charger, w/o battery 18 V 720 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18 V batteries requiredKnife made from laser-cut and diamond-ground steelRotating handleErgonomic, narrow front handle with micro switchMetal gear for a long life
Scope of delivery
- 1x battery-operated hedge trimmer GE-CH 36/65 Li1x sword protection1x clippings collector
Hints
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer






















