• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Behts501 Mains Hedge trimmer 600 W 600 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric hedge trimmer, 600W, 60cm, 25mm, saw blade

  • Powerful 600 watt electric hedge trimmer for powerful cutting and high cutting performance
  • 60 cm blade length and 25 mm cutting strength are especially suitable for large hedges
  • Saw blade tip allows you to cut thicker branches up to 35 mm in diameter without the need for additional tools
  • Low weight and ergonomic design with bail handle for good control in various applications
  • Durable, robust and counter-rotating blades made of hardened steel for low vibration operation
  • Transparent hand guard improves the view with vertical hedge work
  • Direct connection of the extension cable and cable strain relief for secure cable routing without accidental plug-in

Technical specifications

  • Cutting strength 25 mm / 35 mm (saw blade)
  • Knife quick stop < 1.0 s
  • Idling speed 1,850 h / min.
Operating voltage

230 V

Product type

Hedge trimmer

600 W

Operating type

Mains

Blade length

600 mm

Weight

4000 g

No. of strokes

1.850 /min

Knife length

60 cm

Cut width

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415108 Black & Decker Behts501 Mains Hedge trimmer 600 W 600 mm

Description

Electric hedge trimmer, 600W, 60cm, 25mm, saw blade tip

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)