
Number
Einhell cordless hedge trimmer GC-CH 1846 Li-Solo
Highlights & Details
- Shock Protection
- Counter-rotating, on both sides-tapping safety cutter
- Metal drive
- Stable case for storage and transport
Technical specifications
- Tooth distance: 15 mm
- Blade thickness: 1.80 mm
- Product type
Hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
460 mm
- Features
w/o charger
w/o battery
- Weight
2 kg
- Blade spacing
15 mm
- Cut width
11 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1326172 Einhell GC-CH 1846 Li-Solo Rechargeable battery Hedge trimmer w/o charger, w/o battery Li-ion 460 mm
User & Safety Instructions
User & Safety Instructions 1326172 Einhell GC-CH 1846 Li-Solo Rechargeable battery Hedge trimmer w/o charger, w/o battery Li-ion 460 mm
Warranty Terms
Warranty Terms 1326172 Einhell GC-CH 1846 Li-Solo Rechargeable battery Hedge trimmer w/o charger, w/o battery Li-ion 460 mm
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery requiredCompact and handyLow weight for comfortable workingMetallic gear for a long running time2-hand safety switchAluminium blade cover
Scope of delivery
- 1x battery-operated hedge trimmer GE-CH 1846 Li1x Knife protection
Hints
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer





















