
Highlights & Details
Einhell Power X-Change battery hedge trimmer GE-CH 18/60 Li-Solo
- Member of the Power X-Change family, 1 x 18 V batteries required
- Knife made from laser cut- ply and diamond-polished steel
- Rotating handle
- Ergonomic, narrow front handle with microswitch
- Metal gear for a long life time
- Clippings collector
- Alu-Messerabdeckung
- Surge protection with bracket for wall mounting
- Stable case for storage and transport.
Technical specifications
- Product type
Hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
670 mm
- Battery voltage
18 V
- Features
w/o charger
w/o battery
- Weight
3200 g
- No. of strokes
2700 /min
- Blade spacing
22 mm
- Knife length
600 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1855980 Einhell Power X-Change GE-CH 18/60 Li-Solo Rechargeable battery Hedge trimmer w/o charger, w/o battery 18 V Li-ion 670 m
Warranty Terms
Warranty Terms 1855980 Einhell Power X-Change GE-CH 18/60 Li-Solo Rechargeable battery Hedge trimmer w/o charger, w/o battery 18 V Li-ion 670 m
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery requiredKnife made from laser-cut and diamond-ground steelRotating handleErgonomic, narrow front handle with micro switchMetal gear for a long life
Scope of delivery
- 1x battery-operated hedge trimmer GE-CH 18/60 Li1x Knife protection
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 176.96€ 174.96*
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































