
Number
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
Highlights & Details
Einhell professional battery-operated hedge trimmer GP-CH 18/50 Li BL-Solo
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless motor
- 2 speed levels for optimum battery use
- Knife made from laser-cut and diamond-ground steel
Technical specifications
- Product type
Cordless hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
560 mm
- Battery voltage
18 V
- No. of power packs included
0
- Features
w/o charger
w/o battery
- Weight
2.4 kg
- No. of strokes
3060 /min
- Blade spacing
20 mm
- Knife length
50 cm
- Cut width
20 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3385416 Einhell Professional Power X-Change GP-CH 18/50 Li BL-Solo Rechargeable battery Cordless hedge trimmer w/o charger, w/o
User & Safety Instructions
User & Safety Instructions 3385416 Einhell Professional Power X-Change GP-CH 18/50 Li BL-Solo Rechargeable battery Cordless hedge trimmer w/o charger, w/o
Description
The Einhell professional battery-operated hedge trimmer GP-CH 18/50 Li BL-Solo is an indispensable, powerful helper in the garden. As part of the Einhell Power X-Change family, it is supplied with power by a powerful 18 V lithium ion rechargeable battery and can thus be used flexibly. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. Thanks to its low weight of 2.6 kg, the handy hedge trimmer sits comfortably in the hand. The narrow front handle with micro switch allows precise shaping and cutting of hedges and bushes. The long-lasting metal drive optimizes the transmission of the rechargeable battery-Power to the laser-cut and diamond-ground blades made of steel with a cutting length of 50 cm and a tooth pitch of 20 mm. The blade length is 56 cm. Even medium-sized to large hedges can be optimally cut. Two-stage speed control provides even better cutting results: ECO mode allows longer battery life, while MAX POWER mode ensures maximum cutting speed of up to 3060 cuts per minute for easy cutting of thick branches. The anti-Block-ier system and hand guard ensures high safety when working. Fast removal of the cut material is enabled by the removable crop collector. The integrated impact protection and the aluminum blade cover protect the quality of the meter and a stable quiver is supplied for safe transport and storage. The Einhell professional battery-operated hedge trimmer GP-CH 18/50 Li BL-Solo is supplied without a battery and without a charger. These are available separately.
This text is machine translated.
This text is machine translated.
Features
- Anti-Block-ier-system for optimum safety at work
- Clippings collector for removing material from cutting material
- Impact protection to protect the blades
- High-quality blade cover made of aluminum
- Metal gear for a long life
- Ergonomic, narrow front handle with micro switch
- Large-area hand guard for safe working
- Comfortable grip thanks to integrated soft-grip areas
Scope of delivery
- GP-CH 18/50 Li BL-Solo
- Clippings collector
- Quiver
- User manual.
Hints
Supplied without rechargeable battery
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer






















