• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-EM 1232 Mains Lawn mower 1000 W Cutting width (max.) 32 cm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Electric lawn mower GC-EM 1032

  • Cable strain relief
  • Lawn-protecting, large wheels
  • 30L grass collecting box

Technical specifications

Product type

Lawn mower

Operating type

Mains

Operating voltage

50 Hz

1000 W

RPM

3500 U/min

Cutting width (max.)

32 cm

Cutting depth

60 mm

Blade depth setting

3 x

Collector

30 l

Weight

9.2 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2356873 Einhell GC-EM 1232 Mains Lawn mower 1000 W Cutting width (max.) 32 cm

User & Safety Instructions

User & Safety Instructions 2356873 Einhell GC-EM 1232 Mains Lawn mower 1000 W Cutting width (max.) 32 cm

Warranty Terms

Warranty Terms 2356873 Einhell GC-EM 1232 Mains Lawn mower 1000 W Cutting width (max.) 32 cm

Description

With the robust and maneuverable electric lawn mower GC-EM 1032, hobby gardeners achieve the best mowing results on smaller garden areas. Its powerful engine delivers high torque for strong pull-through at higher vegetation. The three-stage single-wheel cutting height adjustment allows precise adjustment to individual requirements. Thanks to the foldable guide bar, the device can be stored in a space-saving way. The supply cable of the GC-EM 1032 is protected against wear by a strain relief. The large, easy-to-drive wheels ensure effortless mowing even in difficult off-road conditions. With a volume of 30 liters, the grass collecting box offers space for longer work assignments. The robust and durable housing is made of high-quality, impact-resistant plastic. The GC-EM 1032 is recommended for lawns up to 300 m².

This text is machine translated.

Features

  • Powerful motor for optimum cutting results3 step single wheel cutting height adjustmentFolding guide rail for space-saving storageCable strain reliefGrass protecting, large-area wheels30 L grass collecting box

Scope of delivery

  • 1x Electric lawnmower GC-EM 1032 1x grass collecting box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)