
Number
Highlights & Details
PXC-Starter-Kit 4Ah PLUS PXC Starter Kit
- For all Power X-Change devices
- PLUS technology
- Battery management system (ABS)
- Permanent battery monitoring
Technical specifications
- Mains connection charger 200-250 V I 50-60 Hz
- Output voltage of charger 20 V
- Charging duration: 75 min
- max. Power 900 W
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
Power X-Change PXC Starter Kit
- Capacity (mAh, Ah)
4000 mAh
- Technology
Li-ion
- for brands
Einhell
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
54 mm
- Width
82 mm
- Length
130 mm
- Weight
0.57 kg
- Dim
(L x W x H) 130 x 82 x 54 mm
- No. of power packs included
1
- Charging voltage
20 V
- Suitable for
alle Power X-Change Geräte von Einhell
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364097 Einhell 4512159 Power X-Change PXC Starter Kit Tool battery and charger 18 V 4000 mAh Li-ion
Information
Information 3364097 Einhell 4512159 Power X-Change PXC Starter Kit Tool battery and charger 18 V 4000 mAh Li-ion
Warranty Terms
Warranty Terms 3364097 Einhell 4512159 Power X-Change PXC Starter Kit Tool battery and charger 18 V 4000 mAh Li-ion
Description
This text is machine translated.
Features
- Optimum performance, safety, durability and durability thanks to ABS
- Low self-discharge due to high-quality Li-ion cells
- 3-stage LED display for charging status control
- Intelligent charging management for maximum safety
- Easy wall mounting thanks to integrated eyelets
- Can be used universally for all Power X-CHANGE devices
- PLUS technology: More Power for high-performance work
- Battery management system (ABS) for optimal battery monitoring
- Can be used universally for all Power X-CHANGE rechargeable batteries
- Permanent battery monitoring for optimum charging
Scope of delivery
- Power X-Change battery
- Charger
System requirements
- Einhell Power X-change








