• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars StaySharp™ Max Reel mower Cutting width (max.) 46 cm

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

StaySharp™ Max Reel Mower, Lawn mower with contactless cutting system

  • For a clean, precise and fast grass cut

Technical specifications

Product type

Reel mower

Operating type

Spindle

Features

Height-adjustable handle

Cutting width (max.)

46 cm

Cutting depth

between 2.5 and 10 cm

Dim

(W x D) 610 mm x 1220 mm

Weight

23.5 kg

Factory colour

Black

Depth

1220 mm

Width

610 mm

Grass catcher

no

Cutting width

46 cm

Minimum cutting height

2.5 cm

Maximum cutting height

10 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757953 Fiskars StaySharp™ Max Reel mower Cutting width (max.) 46 cm

Description

StaySharp Max spindle mower

This spindle mower allows for mowing close to the edge and optimum use of the cutting width through internal wheels. The cutting width is 46 centimeters, the cutting height can be flexibly adjusted between 2.5 and 10 centimeters. The appliance works with a contact-free cutting system. The blades are made of hardened steel, making them very robust and durable.

This Fiskars spindle mower is environmentally friendly and also works silently. The low noise level means that working with this device is pleasantly quiet. The total length is 122 cm with the handle height adjustable. Due to this ergonomic design, the user can take a pleasant and above all a completely natural posture while working. Thanks to a special transmission, the Fiskars spindle mower has more cutting power.

Its total weight is 23.5 kilograms. A matching grass collecting basket is available as accessories. The lawnmower has a modern design in typical Fiskars colors. He is also awarded the safety certification by TÜV Rheinland.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)