
Highlights & Details
Einhell professional battery-operated lawn mower GP-CM 36/52 S Li BL (4x5.2Ah)
- TWIN-PACK technology: 2x 18 V Power X-CHANGE batteries - more Power
- DOUBLE TWIN PACK: 4 battery slots for double running time
- Brushless motor - more Power and longer running time
Technical specifications
- Protection class IPX4
- Sound pressure level LPA 79.8 dB(A)
- Holm vibration 1.615 m/s2
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ extra twin charger
+ 4x battery
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
5,2 Ah
- Charging time
100 min
- Motor type
Brushless motor
- RPM
3000 U/min
- Cutting width (max.)
52 cm
- Cutting depth
25-80 mm
- Blade depth setting
9 x
- Collector
65 l
- Weight
29.48 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053878 Einhell Professional Power X-Change GP-CM 36/52 S Li BL (4x5,2Ah) Rechargeable battery Cordless lawn mover + extra twin
User & Safety Instructions
User & Safety Instructions 3053878 Einhell Professional Power X-Change GP-CM 36/52 S Li BL (4x5,2Ah) Rechargeable battery Cordless lawn mover + extra twin
Warranty Terms
Warranty Terms 3053878 Einhell Professional Power X-Change GP-CM 36/52 S Li BL (4x5,2Ah) Rechargeable battery Cordless lawn mover + extra twin
Description
This text is machine translated.
Features
- Member of the Power X-Change family
- TWIN-PACK technology: 2x 18 V Power X-CHANGE batteries - more Power
- DOUBLE TWIN PACK: 4 battery slots for double running time
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- Rechargeable batteries can be used for other Power X-Change devices
- LED battery charge level indicator on the guide rail
- ECO-mode for longer runtime
Scope of delivery
- Battery-operated lawn mower
- 4x 5.2 Ah Plus batteries
- 2x Twin charger
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,120.00€ 1,034.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































