• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UniversalRotak 37-555 Mains Lawn mower + scarifier 1400 W Cutting width (max.) 370 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Lawn mower

Operating type

Mains

Features

+ scarifier

Operating voltage

230 V

1400 W

Technology

Li-ion

Type (Bosch)

Bosch-do-it (green)

Cutting width (max.)

370 mm

Cutting depth

25-70 mm

Blade depth setting

5 x

Collector

40 l

Weight

15450 g

Factory colour

Green

1400 W

370 mm

Other

25-70 mm

40 l

2.5 m/s²

1.5 m/s²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376009 Bosch Home and Garden UniversalRotak 37-555 Mains Lawn mower + scarifier 1400 W Cutting width (max.) 370 mm

Description

Lawn mower universal Rotak 37-555. For back-friendly mowing – great results, all the way to the edge. Energy-efficient motor for powerful mowing. Carry handle for simple lifting of the light machine. Clean mowing on edges and walls. Foldable handles for storing in narrow spaces. Ergoflex hand grips for convenient maneuvering

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)