
Highlights & Details
Battery-operated lawn mower 18V / 4.0 Ah, 1 battery + charger
- With soft start-upParticularly low noise level, ideal for use in residential areasCompact storage dimensions thanks to space-saving vertical storageElectric motor brake
Technical specifications
- Product dimensions (L x W x H): 1285 - 1350 x 375 x 935 - 975 mmDimensions folded (LxWxH): 775 x 375 x 520 mm
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ battery
+ charger
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
4.0 Ah
- Suitable for
450 m²
- Cutting width (max.)
33 cm
- Cutting depth
20 - 75 mm
- Blade depth setting
8 x
- Collector
30 l
- Weight
12.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2589194 Makita DLM330RM Rechargeable battery Cordless lawn mover + battery, + charger 18 V Cutting width (max.) 33 cm Suitable f
User & Safety Instructions
User & Safety Instructions 2589194 Makita DLM330RM Rechargeable battery Cordless lawn mover + battery, + charger 18 V Cutting width (max.) 33 cm Suitable f
Description
This text is machine translated.
Scope of delivery
- Battery-operated lawn mower
- 1x battery BL1840B
- Sickle cutter
- quick charger
- Mounting wrench 13
- Grass collecting basket
Frequently Bought Together
(*All information is plus legal VAT)€ 357.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































