
Highlights & Details
Battery-operated lawn mower 2x18V (without battery, without charger)
- Soft start for soft start-upIncreased grass intakeTwo-stage adjustable handle height
Technical specifications
- Product dimensions (L x W x H): 1690 - 1740 x 530 x 930 - 1060 mmDimensions folded (LxWxH): 580 x 530 x 870 mm
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o battery
w/o charger
- Technology
Li-ion
- Battery voltage
2 x 18 V
- Rechargeable battery capacity (details)
6 Ah
- Max. battery life
23 min
- Suitable for
800 m²
- Cutting width (max.)
48 cm
- Cutting depth
20 - 100 mm
- Blade depth setting
8 x
- Collector
62 l
- Weight
27.1 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2589294 Makita DLM481Z Rechargeable battery Cordless lawn mover w/o battery, w/o charger 2 x 18 V Cutting width (max.) 48 cm Sui
User & Safety Instructions
User & Safety Instructions 2589294 Makita DLM481Z Rechargeable battery Cordless lawn mover w/o battery, w/o charger 2 x 18 V Cutting width (max.) 48 cm Sui
Description
This text is machine translated.
Scope of delivery
- Battery-operated lawn mower
- With no rechargeable battery
- Without charger
- Mulching key.
- Sickle cutter
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 846.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































