• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191V97-3 Rechargeable battery Sickle bar Cutting width (max.) 480 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 480 mm
Product type

Sickle bar

Operating type

Rechargeable battery

Technology

Li-ion

Cutting width (max.)

480 mm

Weight

0.8940 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349433 Makita 191V97-3 Rechargeable battery Sickle bar Cutting width (max.) 480 mm

Description

Suitable for battery-operated lawn mower LM001G, LM001J, DLM480, DLM481

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)