• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional 3408360 GP-LS 18/35 Li BL-Solo Lopper Bypass

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lopper

Features

Battery-powered

Cutting mechanism

Bypass

Cut width

35 mm

Dim

(L x W x H) 99.2 x 17.3 x 8.9 cm

Length

99.2 cm

Width

17.3 cm

Height

8.9 cm

Weight

1.6 kg

Battery voltage

18 V

No. of power packs included

0

Technology

Li-ion

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556199 Einhell Professional 3408360 GP-LS 18/35 Li BL-Solo Lopper Bypass

Warranty Terms

Warranty Terms 3556199 Einhell Professional 3408360 GP-LS 18/35 Li BL-Solo Lopper Bypass

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)