• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1002104 PowerGear II 45 cm L70 Lopper Bypass

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power Transmission Gear II bypass LOPPER 45 cm L70

  • EaseCut™ Technology
  • High cutting performance by gear mechanism

Technical specifications

Product type

Lopper

Features

Non-stick coating

Cutting mechanism

Bypass

Cut width

38 mm

Length

450 mm

Weight

490 g

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313060 Fiskars 1002104 PowerGear II 45 cm L70 Lopper Bypass

Description

With this power gear™ II bypass gear lopper cut best fresh branches, hedges and bushes.
The model is 45 centimeters long and weighs 490 grams as light as a feather. The low weight this FISKARS lopper enables effortless cutting, even with long inserts.
The garden working with this design makes fun, because it is very easy to operate. This tool makes use of the EaseCut™ technology, which makes the cutting performance is increased by a factor of three. In addition, cut out with the help of the transmission mechanism, which engages at the right time and the cutting performance increases without you more power. Thus you can use up to 38 millimeter thick woods without trouble cutting. The lower blade in the form of a hook is securely held in the branch. The anti-stick coated upper blade slides with ease through the woods and separates the ast properly. A special feature of the upper blade is its longevity - it keeps its sharpness even if you often needed.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)