• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1020188 PowerGearX LX98-L Lopper Bypass

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PowerGearX bypass gear lopper LX 98-L

  • 3 x higher cutting performance
  • Anti-adhesion adhesive-coated blade

Technical specifications

Product type

Lopper

Features

Non-stick coating

Cutting mechanism

Bypass

Cut width

50 mm

Dim

(L x W x H) 800 x 200 x 100 mm

Length

800 mm

Width

200 mm

Height

100 mm

Weight

1342 g

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1409531 Fiskars 1020188 PowerGearX LX98-L Lopper Bypass

Description

Bypass branch shears for cutting of fresh green up to Ø 50 mm. Hook-shaped against blade for a secure hold of the branches. High levels of comfort and safety through anti-skid grip with innovative 3D-structure. Up to 3x higher cutting performance with patented gear mechanism.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)