• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057164 Solid™ P341 Pruner 205 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiskars Solid™ L Bypass Garden Shears P341

  • Large bypass garden shears by Solid series for powerful cuts at larger branches.

Technical specifications

Product type

Pruner

Weight

172 g

Length

205 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024552 Fiskars 1057164 Solid™ P341 Pruner 205 mm

Description

This robust and comfortable garden shears have a hardened, precision-ground blade, which remains longer sharp, as well as a friction-less blade coating, which resists rust and enables smoother, lighter cuts.
A strong steel handle with Softgrip™ Detail provides extra comfort, while the easy-to-open slide lock protects the blade during transport and storage.

This text is machine translated.

Features

  • Easy and convenient for cutting stems and branches
  • Maximum cutting capacity 20 mm diameter
  • The hardened, precision-ground steel blade remains sharp for longer
  • The friction-less blade coating resists rust and improves the power, WAS leads to smoother cuts and less gumming
  • Strong steel handle with Softgrip™ detail for extra comfort
  • Bypass blade for clean cuts for green, living plant growth
  • The easy-to-open sliding lock protects the blade during transport and storage
  • Completely made from PVC-free materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)