There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Multi-purpose garden shears, solid series, for different gardening.
Technical specifications
Product type
Pruner
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Fiskars 1063328 Solid™ SP320 Pruner
3043297
This article
Fiskars 1057160 Solid™ P121 Pruner 192 mm
3016076
Fiskars 1057162 Solid™ P321 Pruner 201 mm
3016088
Fiskars 1057164 Solid™ P341 Pruner 205 mm
3024552
Fiskars 1057165 Solid™ P361 Pruner 201 mm
3025109
Fiskars 1063326 Solid™ SP220 Pruner
3043296
Fiskars 1026826 Solid™ GS21 Pruner
3058270
Fiskars 1051600 Solid™ SP130 Pruner 215 mm
3058280
Fiskars 1051602 Solid™ SP150 Pruner 238 mm
3058281
Fiskars 1073082 Solid™ Pruner
3058301
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3043297 Fiskars 1063328 Solid™ SP320 Pruner
Description
Cut up flower soil bags and cut wire, nets, garden fleece and more with the versatile blades of the Fiskars multi-purpose garden shears. From the addition of fertilizers to the setting up of fissures: The preparation and maintenance of a strong foundation is the key to a healthy garden and can involve a variety of arduous tasks – all of which depend on the blade being sharp. This multi-purpose tool has fully hardened, precision-ground blades made of rust-free steel, which cut into the tip and remain sharp for a longer time. The external serrated blade is Ideal for cutting binding threads or light rope, while the other straight cutting cuts through boxes and sacks precisely and easily. An integrated wire cutter also prevents damage to the blade. An Easy Action™ spring gently opens the blades after each cut to reduce hand fatigue, while Softgrip™ contact points improve comfort and control. An easy to open lock and a robust nylon protective sleeve with belt loop provide for a reliable storage and portability.
This text is machine translated.
Features
The Fiskars Solid™ Garden Cutter's hardened, precision-ground stainless steel blades cut to the tip and stay sharp for longer
Saw rope with the outer serrated edge or use the straight blade to open bags and boxes
With the integrated wire cutter you can cut wire without damaging the blades
The Easy Action™ spring gently opens the blades after each cut to reduce hand fatigue
Softgrip™ touch points on the handle improve comfort and control while providing excellent durability
Cut up flower soil bags and cut wire, nets, garden fleece and more with the versatile blades of the Fiskars multi-purpose garden shears. From the addition of fertilizers to the setting up of fissures: The preparation and maintenance of a strong foundation is the key to a healthy garden and can involve a variety of arduous tasks – all of which depend on the blade being sharp. This multi-purpose tool has fully hardened, precision-ground blades made of rust-free steel, which cut into the tip and remain sharp for a longer time. The external serrated blade is Ideal for cutting binding threads or light rope, while the other straight cutting cuts through boxes and sacks precisely and easily. An integrated wire cutter also prevents damage to the blade. An Easy Action™ spring gently opens the blades after each cut to reduce hand fatigue, while Softgrip™ contact points improve comfort and control. An easy to open lock and a robust nylon protective sleeve with belt loop provide for a reliable storage and portability.
This text is machine translated.
Features
The Fiskars Solid™ Garden Cutter's hardened, precision-ground stainless steel blades cut to the tip and stay sharp for longer
Saw rope with the outer serrated edge or use the straight blade to open bags and boxes
With the integrated wire cutter you can cut wire without damaging the blades
The Easy Action™ spring gently opens the blades after each cut to reduce hand fatigue
Softgrip™ touch points on the handle improve comfort and control while providing excellent durability