• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1073082 Solid™ Pruner

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Fiskars solid, reach schnittblack

  • Long-lasting precision cutter in the Solid series for difficult to reach areas.

Technical specifications

Product type

Pruner

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3058301 Fiskars 1073082 Solid™ Pruner

Description

The Fiskars Solid™ Long-Studded Gardener is a reliable and effective pair of scissors for easy cutting of small branches at height, near the ground and in tight spaces that can handle any task. With its light, durable aluminum handle of 1.5 m in length, the shears extend the natural range of the user to a maximum of 3.5 m. The shears are perfectly suitable for easy and simple use in the yard and garden, cuts up to Ø 12 mm and is also suitable for working in orchards, Olive groves and rose shrubs. The anvil construction enables a quick cutting of dry branches, while the 270° adjustable and lockable grip enables a comfortable, easy and safe handling.

This text is machine translated.

Features

  • The Fiskars Solid™ long-standing garden shears reliably and effectively perform light cuts on branches at the height, near the ground and in tight spaces, so that every task can be dealt with
  • Ideal for easy cuts on branches up to Ø 12 mm
  • Suitable for working in orchards, olive groves, roses or for simple household use with an anvil construction which enables quick cuts on dry branches
  • Product length 1.5 m with a maximum overall range, including users, of up to 3.5 m.
  • Adjustable handle (270°) for comfortable and easy handling
  • Light, durable aluminum handle
  • Locking for more security

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.97*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)