• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1023625 PowerGear UPX82 Lopper Bypass

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power Gear™ X LOPPER UPX 82

  • 32 mm cutting strength
  • Cutting head 230° adjustable
  • Best for fresh green
  • Up to 3.50 m range

Technical specifications

Product type

Lopper

Features

Non-stick coating

Swivel head

Cutting mechanism

Bypass

Cut width

32 mm

Length

1580 mm

Weight

1100 g

Technology

Li-ion

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1649511 Fiskars 1023625 PowerGear UPX82 Lopper Bypass

User & Safety Instructions

User & Safety Instructions 1649511 Fiskars 1023625 PowerGear UPX82 Lopper Bypass

Description

The 158 centimeters in length Fiskars Lopper is the shortest but also the lightest model of this tree shears series. It has a weight of only 1100 grams, but offers the full performance. With this model, it is best to fresh cut branches and twigs, which are not thicker than 32 millimeters. The cutting head of this variant consists of two blades. The made from hardened precision steel upper blade achieves outstanding cutting results through their non-stick coating. Furthermore reserves the right to your original sharpness. The second, lower blade, on the other hand, is made from stainless steel. In addition, the cutting head by up to 230 degrees and can be used in any position can be fixed. The stem of this FISKARS lopper is made from hardened aluminum, which makes it light and long-lasting. The total range of this model is approximately 3.50 meters and is equipped with an extension with user can be combined. The handle this tree shears variant is ergonomically designed and is equipped with an anti-slip and comfortable surface.

This text is machine translated.

Features

  • Special gear for 12x more cutting power
  • Orange blades support, guarantees excellent visibility and accurate cuts
  • Non-slip coating on the handle and on the stalk end.

Hints

Can be combined with adapter harness 1649510 and 1313077. Saw, Order No. Fruit picker, order no.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)