• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional 3408330 GP-LS 18/28 Li T BL-Solo Lopper Bypass

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Professional 3408330 GP-LS 18/28 Li T BL-Solo Lopper Bypass

  • Member of the Power X-Change family, 1x 18 V battery required
  • Brushless motor - more Power and longer running time
  • Brushless Motor
  • Effortless cutting of branches with up to 28 mm Dick e
  • 2-in-1: Used as handy branch shears or as telescopic shears

Technical specifications

  • Material steel blades
Product type

Lopper

Cutting mechanism

Bypass

Cut width

28 mm

Dim

(L x W x H) 321 x 107 x 95 mm

Length

321 mm

Width

107 mm

Height

95 mm

Weight

2.11

Battery voltage

18 V

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3385414 Einhell Professional 3408330 GP-LS 18/28 Li T BL-Solo Lopper Bypass

User & Safety Instructions

User & Safety Instructions 3385414 Einhell Professional 3408330 GP-LS 18/28 Li T BL-Solo Lopper Bypass

Description

The Einhell professional battery-branch shears GP-LS 18/28 Li T BL-Solo is a must-have for every professional gardener and passionate amateur gardener. It is a member of the Power X-Change family, in which rechargeable batteries, chargers and system devices can be flexibly combined. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. The 2-in-1 device is both convenient branch shears and telescopic shears and can cut branches up to 28 mm thick. The aluminum telescopic handle can be adjusted steplessly from 1 to 1.6 m for working at heights up to 3.8 meters. The cutting head of the telescopic branch shears can be swiveled in 7 positions and can be easily pulled down by the integrated metal hook. The cutting capacity can be adjusted to 14 mm for fast cutting of thin branches or 28 mm for branches with up to 28 mm diameter, if the branch shears are used without telescopic handle. The high-quality, sharp bypass blades made of SK5 steel ensure long-lasting use and efficient cutting. With the help of the integrated ball pressure oiler, the blades can be lubricated for a maximum service life. For safe transport and optimal storage, the branch shears are equipped with a locking switch for the blades and come with a plastic cover. The battery-branch shears can be fixed at the belt for a quick intermediate storage and thanks to compact shape with ergo-nomial handle with soft grip the handy garden device fits comfortably in the hand. The telescopic handle has a metal bracket to protect the rechargeable battery. The Einhell professional battery-operated branch shears GP-LS 18/28 Li T BL-Solo is delivered without battery and without charger. These are available separately.

This text is machine translated.

Features

  • Continuously lockable aluminum telescopic handle (1 - 1.6 m)
  • Telescopic shears for working at a height of up to 3.8 m.
  • Metallic hook for pulling off cut branches
  • Swivelling cutting head in 7 positions
  • Adjustable cutting capacity when used as hand scissors
  • Bypass blades made of SK5 steel for efficient cutting work
  • Clean, sharp cut close to the branch for optimum growth
  • Stable cover of the blade for a safe storage
  • Lock switch for safe transport and storage
  • Ball pressure oiler for simple lubrication of the blade
  • Belt clip for optimum wearing comfort
  • Pleasant to use with slim design and soft grip

Scope of delivery

  • GP-LS 18/28 Li T BL-Solo
  • Telescopic handle
  • User manual.

Hints

Supplied without rechargeable battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)