• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 71ACA005650 RC-VM Lopper Anvil

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC-VM anvil Professional tree shears

  • More than 75 % less effort required
  • Tilt adjustable
  • '35 Years Warranty, Made in Germany' in large, highlighted letters.

Technical specifications

Product type

Lopper

Cutting mechanism

Anvil

Cut width

40 mm

Weight

1290 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435263 WOLF-Garten 71ACA005650 RC-VM Lopper Anvil

Warranty Terms

Warranty Terms 2435263 WOLF-Garten 71ACA005650 RC-VM Lopper Anvil

Description

The multi-star® range of anvil trees is particularly suitable for dead and dead wood up to a diameter of 4 cm. Thanks to the adjustable angle of inclination of up to 180° and the variostar, work at heights of up to 5.50 m is possible without the use of a ladder. The practical four-fold pulley thereby provides for a perfect power transmission, which offers a power saving of up to 75%. The cable guide on the telescopic handle (ZM-V 3 / ZM-V 4 are recommended here) ensures a pleasant working. In addition, the special anvil technology, in which the particularly stable blade is pressed onto a metal surface, facilitates the work further, so that the annual tree cut can be done safely and without stress. Of course, the telescopic handles are compatible with all multi-star® devices.

This text is machine translated.

Features

  • More than 75 % saving of effort with the 4-fold block bottle train
  • Angle of inclination can be set up to 180°
  • With Vario-handle safe branch cut without conductor at a height of up to 5.50 m
  • Includes cable guide to attach to the vario-handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)