• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 73BCA001650 PDC RR 200 Lopper Bypass

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

power Dual Cut RR 200 Bypass Tree Shears

  • '10 Years Warranty, Made in Germany' is written in large letters.

Technical specifications

Product type

Lopper

Cutting mechanism

Bypass

Cut width

32 mm

Length

2 m

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435268 WOLF-Garten 73BCA001650 PDC RR 200 Lopper Bypass

Warranty Terms

Warranty Terms 2435268 WOLF-Garten 73BCA001650 PDC RR 200 Lopper Bypass

Description

power Dual Cut RR 200 is a pruning cutter designed for tree cutting in difficult to access areas. With a length of 2.00 m, a maximum working height of 3.50 m is provided without the need for a ladder. Thereby, a good visibility of the scissors is always given for the safe and exact working. In contrast to products of the multi-star® series, the handle of these scissors is fixed, the cutting head can be adjusted by 225° and is thus particularly flexible. The pruner has two different cutting techniques for particularly efficient working: For rapid cutting of thin branches, the high-speed cut is available with short paths. For strong branches up to a diameter of 32 mm, the high-performance cut is suitable. Cutting is also possible by pulling on the lower button. The non-stick coated blades make it easier to work with force and at the same time to clean them. This makes the pruner an ideal supplement for tree-cutting work on smaller trees, in order to work safely and comfortably from the ground.

This text is machine translated.

Features

  • Two cutting options: High-speed cut (short path for fast cutting of thin branches) and high-performance cut (double path and thus double force for cutting thicker branches)
  • 225° adjustable cutting head
  • Non-stick blades reduce the amount of force required for cutting and simplify the cleaning of the blades
  • good visibility in trees for safe and accurate working
  • Cutting is also possible by pulling on the lower button.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)