• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WOLF-Garten 73BGA009650 POWER CUT RS 900 T Premium Plus Lopper Anvil

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WOLF-Garten 73BGA009650 POWER CUT RS 900 T Premium Plus Lopper Anvil

  • Telescopic handle length of 650 - 900 mm
  • Astdurchmesser up to 50 mm
  • Anvil cutting technology
  • '10 Years Warranty, Made in Germany' is written in large letters.

Technical specifications

Product type

Lopper

Features

Non-stick coating

Cutting mechanism

Anvil

Cut width

50 mm

Dim

(L x W x H) 900 x 200 x 100 mm

Length

900 mm

Width

200 mm

Height

100 mm

Weight

1600 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1348416 WOLF-Garten 73BGA009650 POWER CUT RS 900 T Premium Plus Lopper Anvil

User & Safety Instructions

User & Safety Instructions 1348416 WOLF-Garten 73BGA009650 POWER CUT RS 900 T Premium Plus Lopper Anvil

Warranty Terms

Warranty Terms 1348416 WOLF-Garten 73BGA009650 POWER CUT RS 900 T Premium Plus Lopper Anvil

Description

If branches are not easily accessible with a branch saw, an extension of the human arm is necessary. The anodized beams of the branch shears can therefore be telescopic from 65 to 90 cm and thus, one can reach even the most unfavorable points in the branch work. The flat screwed joints prevent damage to the bark of the tree. With the help of the innovative cutting head technology a 4-fold higher force transmission is ensured, so that branches up to a diameter of 50 mm can be cut back with care of arms and joints The shock-absorbing rubber buffers additionally support pleasant working. The ergonomic handles with soft insert further improve the handling. As with all scissors from the house of Wolf-Garten, the blades are non-stick coated, so that they do not stick with plant juices and prevent the transmission of diseases. All wearing parts of this device are easy to clean and can be easily replaced for a maximum service life. Anvil scissors are especially suitable for the reverse cut of hard or dead wood. For the cutting of young branches, Wolf-Garten has a variety of two-edged bypass loafers in its assortment, which ensure a quick wound healing thanks to particularly precise cuts.

Up to 4 times more power transmission thanks to cutting head technology. Ergonomic 2-K grips with soft inlay. For branches up to max. 50 mm diameter. Non-stick blades. Anodised beams. Replaceable wearing part.

This text is machine translated.

Features

  • Telescopic adjustment 650–900 mm
  • Thanks to innovative cutting head technology, this increases power transfer by up to 4 times
  • Ergonomic handles with soft insert
  • Non-stick blades
  • Anodised beams
  • Spade joints
  • Replaceable wearing parts
  • Precise adjustment of the blade pre-tension

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)