• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12080-88 StarCut Pro S Lopper Bypass

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA StarCut Pro S, tree and shrub cutter, bypass cutting principle

  • 160 cm long. Ideal for easy cutting of small to medium-sized trees

Technical specifications

Product type

Lopper

Cutting mechanism

Bypass

Cut width

32 mm

Length

1600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360753 GARDENA 12080-88 StarCut Pro S Lopper Bypass

Warranty Terms

Warranty Terms 3360753 GARDENA 12080-88 StarCut Pro S Lopper Bypass

Description

Strong performance - simple handling, with a length of 160 cm for small and medium-sized trees. The StarCut Pro S tree and shrub cutter is the clever solution for challenging cuts at different heights.

Extended range

No branch is out of range with the StarCut Pro S. The tree and shrub cutter impresses with a total length of 160 cm, which increases the range of the user to approx. 3.5 m, depending upon the size / height position of the user. The inner tensile belt and the compact cutting head prevent hanging in the branches for simple, disturbance-free cutting. Its cutting diameter of up to 32 mm makes a short process even with thick branches.

Strong cutting power

With precision-ground blades made from high-quality steel and an inner steel gear, the GARDENA StarCut Pro S offers effortless cutting, while the compact cutting head gives easy access to the branch line. Interchangeable blades allow users to change blades quickly and easily, easily and without tools.

Clean cuts

Precision-ground blades made of high-quality steel in combination with Gardena's innovative PowerCoating ensure clean cuts and healthy plants. This coating helps to reduce friction and improve cutting efficiency. It also makes it easier to clean the blades and protects the blades against corrosion.

Intuitive ergonomics

The GARDENA StarCut Pro S offers an excellent range, comfortable from the floor - without a ladder. The improved lower grip can be grip securely and comfortably; a T-grip provides for a better hold and stabilization. The cutting angle has a range of 200 degrees and can be individually adjusted for additional comfort and convenience.

Long-lasting sharpness made in Germany

Manufactured in Germany according to Gardena's demanding standards, the StarCut Pro S PowerCoating blades are designed for durable sharpness to enable precision cuts year after year.

This text is machine translated.

Features

  • 160 cm long. Ideal for easy cutting of small to medium-sized trees
  • Blades made of quality steel offer up to 12 times higher cutting force
  • Precision-ground blades with PowerCoating for clean and precise cuts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)