• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1001562 Fruit picker

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fruit picker

Material

Plastic (fibreglass reinforced)

Weight

220 g

Length

290 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313077 Fiskars 1001562 Fruit picker

Description

Item No. 1313072, 1313073 suitable for cutting giraffe, and 1313074. Quick and easy to install without the use of tools. Materials: glass-fiber reinforced plastic and cotton.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)