• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000091.0000 prima 5 Comfort Pump pressure sprayer 5 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure sprayer prima 5 Comfort - 5 l nozzle sprayer

  • More range thanks to spiral hose (length 2.5 m)With compressor connectionFilling capacity 5 l / total volume 7 l.Maximum operating pressure 3 barSturdy plastic container
  • 'TÜV Rheinland' and 'GS Tested Safety' logos on a black background, symbol of verified safety standards.

Technical specifications

Product type

Pump pressure sprayer

Features

Compressor connection

Spiral tube

Capacity

5 l

Material

Plastic

Weight

1800 g

Length

250 cm

Width

600 mm

Height

200 mm

Dim

(L x W x H) 250 cm x 600 mm x 200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379012 Gloria Haus und Garten 000091.0000 prima 5 Comfort Pump pressure sprayer 5 l

Description

THE Gloria prima 5 Comfort is a reliable pressure sprayer with the added convenience and flexibility. With a capacity of 5 liters, a powerful pressure pump and a maximum operating pressure of 3 bar, the device is a reliable tool for gardening. With a 2.5 meter long spiral hose, the prima 5 Comfort offers a significant increase in range during spraying and thanks to the connection valve for an external compressor, an automatic pressure build-up is also possible without manual pumps.

This text is machine translated.

Features

  • More range thanks to spiral hose (length 2.5 m)With compressor connectionFilling capacity 5 l / total volume 7 l.Maximum operating pressure 3 barSturdy plastic containerBrass spray lance with adjustable brass hollow cone nozzlePowerful pressure pumpTransparent line of sight for level controlShoulder carry

More interesting products

(*All information is plus legal VAT)