• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000607.0000 CleanMaster CM 05 Pump pressure sprayer 0.5 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand spray CleanMaster CM 05 - 0.5 l spray bottle for cleaning agents

  • Suitable for the application of media with pH value 2 to 12Double-acting precision pump: 1 x pump = 2 x sprayingFilling capacity 0.5 l / total volume 0.6 lSealing material: EPDMSturdy plastic container

Technical specifications

Product type

Pump pressure sprayer

Capacity

0.5 l

Material

Plastic

Weight

0.16 kg

Length

12 cm

Width

10 cm

Height

23 cm

Dim

(L x W x H) 12 x 10 x 23 cm

Operating type

Manual

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375756 Gloria Haus und Garten 000607.0000 CleanMaster CM 05 Pump pressure sprayer 0.5 l

Description

Handy, practical, efficient, the CleanMaster CM 05 fine spray has a filling capacity of 0.5 liters and is equipped with a double-acting precision pump. This generates two powerful spray shocks with a single actuation of the pump lever. The Gloria CM 05 is thus very effective and easy to use. The hand sprayer made of sturdy plastic and high-quality EPDM seals is also equipped with an adjustable hollow cone nozzle as well as a stable foot ring and is best suited for use in professional cleaning for application of acid and alkaline spray media.

This text is machine translated.

Features

  • Suitable for the application of media with pH value 2 to 12Double-acting precision pump: 1 x pump = 2 x sprayingFilling capacity 0.5 l / total volume 0.6 lSealing material: EPDMSturdy plastic containerInfinitely adjustable nozzle and comfortable grip structureErgonomically shaped pistol gripFoot ring for secure stand

More interesting products

(*All information is plus legal VAT)