• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000182.5000 Reducer

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal flame bio pressure reducer for thermal flame bio Professional (PLUS)

  • 4 barFlow rate 8 kg/h

Technical specifications

  • Type: Pressure reducer for lpg
  • Type of gas: propane, butane/propane mixture
  • Flow rate: max. 8 kg/h
  • Thread Output: G 3/8 inch LH
  • Thread Input: W 21.8 x 1/14 inch LH
  • Output pressure: 4 bar, fixed
Product type

Reducer

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1485901 Gloria Haus und Garten 000182.5000 Reducer

User & Safety Instructions 1485901 Gloria Haus und Garten 000182.5000 Reducer

Description

Pressure reducer for the Bio Professional thermal flame (PLUS).

This text is machine translated.

Features

  • 4 barFlow rate 8 kg/h

More interesting products

(*All information is plus legal VAT)