• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 003650.0000 PRO 500 Pump pressure sprayer 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gloria Special Pressure Sprayer Pro 500

  • High resistance through FKM seals: The equipment with FKM seals and an oil-resistant PVC fabric hose enables the safe application of construction chemicals and oils without wear and tear.
  • Precise application with brass fittings: The high-quality brass spray lance with the flat-jet nozzle type 8002 E ensures an exact spray pattern, WAS is crucial especially when applying evenly primers and underground.
  • Safety valve with comfort ventilation: The new one-hand pressure relief valve enables easy bleeding through a rotary movement – an essential advantage for convenient operation with working gloves.
  • Stability and intelligent lance fixing: A foot ring with treads secures the stand when pumping. After working the lance can be clamped in the nozzle case or to the funnel to save space.
  • Ergonomic pumping system: The efficient pump has an improved grip and a practical locking function, which prevents accidental loosening during transport on the padded shoulder strap.

Technical specifications

Product type

Pump pressure sprayer

Capacity

5 l

Material

Plastic

3 bar

Weight

1.67 kg

Length

215 mm

Width

220 mm

Height

520 mm

Dim

(L x W x H) 215 x 220 x 520 mm

Operating type

Manual

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701897 Gloria Haus und Garten 003650.0000 PRO 500 Pump pressure sprayer 5 l

Description

The Gloria Pro 500 is a special pressure sprayer with 5.0 liters filling content, which was developed for the high requirements in construction and manual work. Equipped with high-quality FKM seals, it is suitable Ideal for the application of water-soluble construction chemicals such as primers and primer as well as for spraying oils.
The robust construction with brass components and an oil-resistant fabric hose guarantees reliability in demanding applications. With ergonomic details such as the efficient pump with locking function and the padded shoulder strap, the sprayer is designed for maximum user-friendliness and safety in a professional long-term use.

This text is machine translated.

Scope of delivery

  • 1 x special pressure sprayer PRO 500

More interesting products

(*All information is plus legal VAT)