• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000406.0000 405 T Profiline Pump pressure sprayer 5 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-performance tester 405 T Profiline - 5 l professional pressure sprayer made of steel

  • Container made of steel sheet with pressure gaugeOil-resistant designFilling capacity 5 l / total volume 8 l.Sealing material: FKMMaximum operating pressure 6 bar

Technical specifications

  • Max. Operating pressure 6 bar
Product type

Pump pressure sprayer

Capacity

5 l

Material

Steel plate

Weight

4.8 kg

Length

250 cm

Width

250 mm

Height

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 250 mm

Operating type

Manual

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142028 Gloria Haus und Garten 000406.0000 405 T Profiline Pump pressure sprayer 5 l

Description

THE Gloria 405 T Profiline has a steel pressure vessel with high-quality inner plastic coating and a filling volume of 5 liters. This is characterized by its high resistance. The coating prevents the contact of aggressive media with the steel container and makes cleaning much easier. The high-performance tester works with an operating pressure of 6 bar. The 405 T impresses with its equipment and its versatile application areas. The device is equipped with FKM seals which have a high thermal and chemical resistance. This enables the high-performance sprayer to withstand oil-containing and aggressive spray media and extreme temperature influences. The 405 T Profiline is TUV and GS-tested - a proof of safety in the application and a permanent usability.

This text is machine translated.

Features

  • Container made of steel sheet with pressure gaugeOil-resistant designFilling capacity 5 l / total volume 8 l.Sealing material: FKMMaximum operating pressure 6 barBrass spray lance with flat spray nozzle type 8004 E, 80°Powerful brass pumpOil-resistant hose (length 1.35 m)Residual volume emptying thanks to hose connection at the bottom of the tankFoot ring for secure standShoulder carry

More interesting products

(*All information is plus legal VAT)